Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 250A, Fixed Mount

Stock information currently inaccessible
MY-PDP-SE-Double-Rewards
RS Stock No.:
221-0997
Mfr. Part No.:
LV431405
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Series

LV43

Number of Poles

3

Current Rating

250A

Mounting Style

Fixed

COO (Country of Origin):
PL
This is a Schneider Electric 3 poles basic frame for Compact NSX250L. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately The breaking capacity Icu is 150kA at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz (limited to 440VAC 50/60Hz if there is an earth-leakage protection).

Mounting support Backplate
Upside connection front
Downside connection front
Connection pitch 35 mm
Protection type Without protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy