Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-874
- Mfr. Part No.:
- 3VA6560-5HM36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR23,954.24
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,954.24 |
*price indicative
- RS Stock No.:
- 249-874
- Mfr. Part No.:
- 3VA6560-5HM36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210mm | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Width 210mm | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker integrates advanced protection into a compact design, delivering exceptional performance with a breaking capacity tailored to meet varied applications. Ideal for industrial environments, this circuit breaker ensures reliable protection against overload, short circuit, and ground faults, meeting stringent global standards. With its robust thermal magnetic and electronic release mechanisms, it guarantees high operational efficiency and safety.
Compliant with international standards which ensuring global compatibility
Compact dimensions save space in electrical installations
Efficient thermal and electrical endurance enhances service life
Built in ground fault protection bolsters safety in critical applications
Front connections simplify installation and maintenance processes
Environmentally conscious design promotes energy efficient usage
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Connector Tool Kits
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
