Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

MYR21,890.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,890.15

*price indicative

RS Stock No.:
249-912
Mfr. Part No.:
3VA6560-5HM36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Cable Connection

Standards/Approvals

CE, UL

Width

210mm

Depth

120mm

Height

248mm

Tripping Mechanism

LIG

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for advanced system protection offering a reliable solution for demanding applications. Utilizing cutting edge technology the circuit breaker ensures robust overload and short circuit protection making it a smart choice for any electrical installation. Designed to handle high capacities it supports a variety of operational currents while maintaining peak performance even under challenging conditions. Its compact dimensions and dual side cable connections facilitate easy installation and adjustment embodying efficiency in both form and function.

Adjustable parameters enable customized settings for enhanced control

Robust construction supports a broad operating temperature range

Incorporates advanced ground fault monitoring for increased safety

Mechanical service life reaching up to 10000 cycles ensures longevity

Energy efficient operation minimizes power losses during use

Front connection arrangement simplifies electrical hookup

Related links