Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-091
- Mfr. Part No.:
- 3VA6580-5HM36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR31,830.35
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31,830.35 |
*price indicative
- RS Stock No.:
- 250-091
- Mfr. Part No.:
- 3VA6580-5HM36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | RoHS, IEC 60947, IEC 81346-2, UL 489 | |
| Depth | 120mm | |
| Width | 210mm | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals RoHS, IEC 60947, IEC 81346-2, UL 489 | ||
Depth 120mm | ||
Width 210mm | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is an advanced solution crafted for superior line protection. Tailored for industrial applications it combines durability with cutting edge technology to safeguard circuits with a breaking capacity of 35 kA at 480 V. With its ETU330 overload protection and efficient ground fault monitoring this breaker ensures reliable performance while preventing potential hazards.
Engineered for high electrical endurance which ensuring reliability over time
Offers flexible installation options with front connection for ease of use
Constructed with attention to energy efficiency to minimize operational costs
Meets high standards of protection class which ensuring safe operation
Compact dimensions allow for versatile applications without sacrificing performance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Insertion & Extraction Tools
- Connector Tool Kits
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
