Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 247-148
- Mfr. Part No.:
- 102687 NS3-400-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,641.99
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,641.99 |
*price indicative
- RS Stock No.:
- 247-148
- Mfr. Part No.:
- 102687 NS3-400-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Width | 140 mm | |
| Standards/Approvals | CSA Std. C22.2 No. 5 UL 489 IEC 60947-2 CSA-C22.2 No. 5-09 UL Category Control Number WJAZ UL File No. E148671 UL CSA CSA File No. 22086 IEC CE UL/CSA CSA Class No. 4652-06 | |
| Depth | 159mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V | ||
Terminal Type Screw | ||
Height 275mm | ||
Width 140 mm | ||
Standards/Approvals CSA Std. C22.2 No. 5 UL 489 IEC 60947-2 CSA-C22.2 No. 5-09 UL Category Control Number WJAZ UL File No. E148671 UL CSA CSA File No. 22086 IEC CE UL/CSA CSA Class No. 4652-06 | ||
Depth 159mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker represents a cutting-edge solution in electrical protection and control, merging advanced technology with robust design. Engineered for efficiency, it delivers precise performance in various applications, from branch circuits to feeder circuits. The product boasts a series of certifications, confirming its adherence to global safety standards. With a compact design, it optimises space while ensuring comprehensive protection against overloads and short circuits. Enhanced by digital innovations, the breaker is equipped with features that streamline installation and operation, making it an ideal choice for modern electrical infrastructure. Operating within temperature ranges from -25°C to 70°C, it is resilient against varying environmental conditions, reflecting its adaptability in diverse installations.
Certified for compliance with RoHS and multiple international standards
Enhanced thermal management with low heat dissipation requirements
Exhibits impressive mechanical lifespan for long-term reliability
Offers various terminal options for flexible connectivity
IP66 rating ensures robust protection against dust and water ingress
Related links
- Eaton Breaking Capacity 9 kA, Fixed Mount
- Eaton Breaking Capacity 7.5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 18.5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 18.5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
