Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 175 A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR11,281.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,281.85

*price indicative

RS Stock No.:
231-996
Mfr. Part No.:
107599 NZMH2-VEF175-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

175 A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690 V

Terminal Type

Box

Depth

149mm

Height

195mm

Width

105 mm

Standards/Approvals

IEC 60947-2 CSA (File No. 22086) IEC/EN 60947 Specially designed for North America CE marking CSA-C22.2 No. 5-09 IEC UL (Category Control Number DIVQ) CSA UL/CSA UL (File No. E31593) UL CSA (Class No. 1432-01) UL 489

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker represents a robust solution for electrical distribution. Designed for both efficiency and safety, it supports three-pole configurations, making it suitable for various applications including branch and feeder circuits. The breaker is engineered to excel in unearthed supply systems, providing a reliable option for operations at voltages up to 690V. Compliance with several international standards ensures that this device meets the highest levels of safety and performance. Enhanced features, like adjustable time delay settings and electronic release systems, make it adaptable for diverse electrical installations.

Designed for operation in demanding environments ensuring reliability

Offers adjustable delay settings to manage current peaks effectively

Incorporates safety features that conform to IEC standards

Electronic release systems enhance performance during fault conditions

Mechanical lifespan rated for up to 20000 operations promotes longevity

Provides superior protection against electric shock as per regulations

Related links