Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 25A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,

Subtotal (1 unit)*

MYR999.60

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 20 November 2026
  • Plus 13 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR999.60

*price indicative

RS Stock No.:
791-3394
Mfr. Part No.:
A9F54325
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

12V, 133V, 220V, 240V, 380V, 415V, 440V

Rated DC Voltage

133V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

REACH, RoHS

Width

54mm

Height

85mm

Depth

78.5mm

Reset Actuator Type

Rocker

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

COO (Country of Origin):
BG

Schneider Electric iC60H Series MCB, 3 Poles, 25A Current Rating - A9F54325


This miniature circuit breaker provides protection for electrical circuits. The MCB features a 3-pole design and has a current rating of 25A. With a compact size of 54mm in width, 85mm in height, and 78.5mm in depth, this unit is designed for DIN rail mounting, facilitating straightforward installation in control panels.

Features & Benefits


• Type C circuit breaker handles high inrush currents

• Thermal-magnetic tripping mechanism ensures operation

• 10kA breaking capacity for enhanced fault protection

• Screw terminal connections allow for secure wiring

Applications


• Used in industrial automation systems

• Utilised for protecting electrical distribution boards

• Applied in residential electrical systems for safety

• Ideal for use in commercial installations

Can it operate in high temperatures?


Yes, it functions effectively in ambient temperatures of -35°C to 70°C.

Is it suitable for both AC and DC networks?


Yes, it can be used with both AC and DC network types.

Will it indicate when a trip occurs?


Yes, it features a trip indicator for local signalling.

Can this unit be padlocked for safety?


Yes, it has provisions for padlocking to enhance security.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy