Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 25A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3357
- Mfr. Part No.:
- A9F54225
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR672.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR672.26 |
| 5 + | MYR553.25 |
*price indicative
- RS Stock No.:
- 791-3357
- Mfr. Part No.:
- A9F54225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 36mm | |
| Standards/Approvals | REACH, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Rocker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 36mm | ||
Standards/Approvals REACH, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Rocker | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 25A Current Rating, 2 Poles - A9F54225
This MCB is a miniature circuit breaker designed for reliable electrical protection in both commercial and industrial settings. With a width of 36mm, height of 85mm, and depth of 78.5mm, it features a robust thermal-magnetic tripping mechanism for effective circuit interruption. The device is DIN rail mountable, making it suitable for a variety of installation environments.
Features & Benefits
• Short circuit protection ensures safety in case of overloads
• High breaking capacity of 10 kA at rated voltage
• Compatible with AC and DC networks for versatile use
• Toggle control type for straightforward operation
• Local trip indicator provides visual confirmation of status
• Earth leakage protection available through separate block
Applications
• Used for electrical distribution in commercial buildings
• Suitable for industrial machinery and equipment safety
• Employed in automation systems requiring dependable circuit protection
• Ideal for installations needing short circuit protection measures
How does the thermal-magnetic trip unit enhance operational reliability?
The thermal-magnetic trip unit offers dual protection by responding to both overload conditions and rapid short circuits, ensuring circuits are safely interrupted during abnormalities.
What types of terminals does it accommodate for wiring?
It accommodates single terminals for rigid or flexible wires ranging from 1 to 25mm², allowing for flexible installation options.
In which environmental conditions can this MCB function optimally?
It operates efficiently within an ambient temperature range of -35°C to 70°C, making it suitable for various climate conditions.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
