Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker, 2-Pole, 40A, Type C, 500 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 776-3225
- Mfr. Part No.:
- A9N61537
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR704.02
FREE delivery for orders over RM 150.00
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR704.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 776-3225
- Mfr. Part No.:
- A9N61537
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 PV | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 81mm | |
| Height | 85mm | |
| Standards/Approvals | CE, EN IEC 60947-2, REACH, RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 PV | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 81mm | ||
Height 85mm | ||
Standards/Approvals CE, EN IEC 60947-2, REACH, RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric Acti9 C60H-DC MCBs
Features & Benefits
Related links
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 13A 500 V dc DC, 20 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 5A 500 V dc DC, 20 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 500mA 500 V dc DC, 20 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 63A 500 V dc DC, 20 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 15A 500 V dc DC, 20 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 20A 500 V dc DC, 20 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 4A 500 V dc DC, 20 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 50A 500 V dc DC, 20 kA Breaking Capacity
