RS Better World

Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker, 2-Pole, 20A, Type C, 500 V dc DC, 20 kA Breaking Capacity

This image is representative of the product range

Subtotal (1 unit)*

MYR777.44

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR777.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
776-3212
Mfr. Part No.:
A9N61532
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated DC Voltage

500V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9 PV

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Height

85mm

Depth

81mm

Standards/Approvals

RoHS, REACH, EN IEC 60947-2, CE

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
CN

Schneider Electric Acti9 C60H-DC MCBs


This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).

They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation.

Features & Benefits


• Tripping curves: C curve - Overcurrent protection for any type of application

• The green strip indicates that all the poles are open and allows work to be carried out on the downstream circuit in complete safety

• Suitable for isolation as defined in IEC / EN 60947-2

• Current limitation in the event of a fault: fast opening of the contacts prevents the loads from being damaged in the event of a short-circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy