Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 2A, Type C, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- RS Stock No.:
- 734-9131
- Mfr. Part No.:
- A9F74202
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR810.40
FREE delivery for orders over RM 150.00
In Stock
- 92 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR810.40 | - |
| 5 - 9 | MYR794.20 | 1% |
| 10 + | MYR778.30 | 3% |
*price indicative
- RS Stock No.:
- 734-9131
- Mfr. Part No.:
- A9F74202
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 60V | |
| Rated DC Voltage | 144V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 36mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 60V | ||
Rated DC Voltage 144V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 36mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Schneider Electric MCB, 2 Poles, 6kA Breaking Capacity - Acti 9 Series - A9F74202
Features & Benefits
• Operating temperature range of -35°C to +70°C makes it suitable for use in harsh environments
• Mean time between failures of 20,000 cycles (mechanical) and 10,000 cycles (electrical) for a long service life
Applications
• Industrial facilities
• Commercial premises
• Contaminated environments
What's the difference between a single-pole and a double-pole circuit breaker?
A single-pole circuit breaker, usually used with 120V circuits, consists of one hot wire and one neutral wire. A double-pole circuit breaker, usually used with a 240V circuit, has two hot wires connected by a neutral wire.
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 2A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 32A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 50A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 25A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 6A 100V 130 V 240 V
