Legrand DX DX3 Miniature Circuit Breaker, 4-Pole, 32A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 731-9752
- Mfr. Part No.:
- 4 079 01
- Manufacturer:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR144.05
View bulk pricing optionsSubtotal (1 unit)*
MYR1,371.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR1,371.98 | - |
| 5 - 9 | MYR1,343.17 | MYR144.05 |
| 10 + | MYR1,302.89 | MYR690.90 |
*price indicative
- RS Stock No.:
- 731-9752
- Mfr. Part No.:
- 4 079 01
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | DX | |
| Series | DX3 | |
| IP Rating | IP2X, IPXXB | |
| Standards/Approvals | ISO 14001, VDE, IEC 61008-1, ISO 9001, IEC 60898-1, IEC 61009-1, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range DX | ||
Series DX3 | ||
IP Rating IP2X, IPXXB | ||
Standards/Approvals ISO 14001, VDE, IEC 61008-1, ISO 9001, IEC 60898-1, IEC 61009-1, IEC 60947-2 | ||
- COO (Country of Origin):
- FR
Type C 4-pole DX³
MCCBs that allow the use of supply busbars and auxiliary contacts.
10 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / Screw
Number of modules : 3
Standards
6000 - NF EN 60898-1
10 kA - EN 60947-2
10 kA - EN 60947-2
Related links
- Legrand DX DX3 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
