Legrand DX DX3 Miniature Circuit Breaker, 2-Pole, 32A, Type C, 400V ac AC, 10 kA Breaking Capacity

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR687.88

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR687.88-
5 - 9MYR678.421%
10 +MYR669.202%

*price indicative

RS Stock No.:
731-9714
Mfr. Part No.:
4 077 87
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

DX

Series

DX3

IP Rating

IPXXB, IP2X

Width

35.4mm

Height

94.8mm

Depth

77.6mm

Standards/Approvals

IEC 61008-1, VDE, ISO 14001, IEC 60898-1, IEC 61009-1, IEC 60947-2, ISO 9001

COO (Country of Origin):
FR

Type C two pole DX³


MCCB that allow use of supply busbars and auxiliary contact.

10 kA Breaking capacity (230 Vac : 25 kA)

C type : Detect C components faults

Connection type : Screw / Screw

Two modules

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy