Legrand DX DX3 Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 10 kA Breaking Capacity

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR630.84

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR630.84-
5 - 9MYR617.592%
10 +MYR599.055%

*price indicative

RS Stock No.:
731-9487
Mfr. Part No.:
4 077 84
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

DX

Series

DX3

Terminal Type

Screw

IP Rating

IP40, IP20

Width

35.6mm

Height

94.8mm

Standards/Approvals

EN 60947-2, NF EN 60898-1

Depth

77.8mm

COO (Country of Origin):
FR

Type C two pole DX³


MCCB that allow use of supply busbars and auxiliary contact.

10 kA Breaking capacity (230 Vac : 25 kA)

C type : Detect C components faults

Connection type : Screw / Screw

Two modules

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy