Legrand Vistop Miniature Circuit Breaker, 4-Pole, 160A, 400V ac AC, 15 kA Breaking Capacity

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR2,490.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR2,490.63-
5 - 9MYR2,438.302%
10 +MYR2,365.145%

*price indicative

RS Stock No.:
620-2965
Mfr. Part No.:
0 225 53
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

160A

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

Vistop

Terminal Type

Cage Type

IP Rating

IP55

Width

125mm

Standards/Approvals

VERITAS, NF C 63-130, NF EN 60943-3, VDE 0660, BS EN 60947-3, CNOMO E03-15-611 R, IEC 947-3

Depth

104mm

Height

91mm

Reset Actuator Type

Switch

Tripping Mechanism

Thermal

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy