Legrand Vistop Miniature Circuit Breaker, 4-Pole, 125A, 400V ac AC, 250 V dc DC, 15 kA Breaking Capacity

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR1,968.44

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR1,968.44-
5 - 9MYR1,927.112%
10 +MYR1,869.325%

*price indicative

RS Stock No.:
620-2959
Mfr. Part No.:
0 225 39
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

125A

Rated AC Voltage

400V ac

Rated DC Voltage

250V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

Vistop

IP Rating

IP3X, IP55, IP2X, IP20

Width

125mm

Depth

104mm

Standards/Approvals

VDE 0113, NF C 79-130, CNOMO E03 - 15-611 R, IEC 60947-3, NF C 63-130, BS EN 60947-3, IEC NF EN 60695-2-1, VDE 0660, IEC 60204-I, Veritas approved, EN 60204, NBN EN 60947-3, NF EN 60947-3

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy