ABB S801 Circuit Breaker, 1-Pole, 16 A, Type C, 400 V ac AC, 125 V DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR388.26

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR388.26

*price indicative

RS Stock No.:
287-6379
Distrelec Article No.:
302-42-326
Mfr. Part No.:
2CCS861001R0164
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Circuit Breaker

Current Rating

16 A

Tripping Characteristics

Type C

Rated AC Voltage

400 V ac

Rated DC Voltage

125 V

Mount Type

DIN Rail

Breaking Capacity

50kA

Series

S801

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Depth

82.5mm

Width

27 mm

Height

95mm

Tripping Mechanism

Thermal, Electromechanic

Reset Actuator Type

I/O Actuator

COO (Country of Origin):
CH
The ABB High Performance Circuit breaker is a versatile and reliable solution for various applications. With its innovative design and advanced technology, it offers exceptional performance and efficiency. Whether you need it for industrial, commercial, or residential purposes, this product delivers top-notch quality and value.

Advanced technology for enhanced performance

Reliable and durable construction for long-lasting use

Efficient energy consumption for cost savings

Versatile applications in various settings

Easy installation and maintenance for convenience

Related links