ABB S801 Circuit Breaker, 1-Pole, 10 A, Type C, 690 V ac AC, 125 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 287-6375
- Distrelec Article No.:
- 302-42-338
- Mfr. Part No.:
- 2CCS891001R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR334.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR334.59 |
*price indicative
- RS Stock No.:
- 287-6375
- Distrelec Article No.:
- 302-42-338
- Mfr. Part No.:
- 2CCS891001R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 10 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690 V ac | |
| Rated DC Voltage | 125 V | |
| Breaking Capacity | 10kA | |
| Series | S801 | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 27 mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 10 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690 V ac | ||
Rated DC Voltage 125 V | ||
Breaking Capacity 10kA | ||
Series S801 | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 27 mm | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB Circuit Breaker is designed to provide efficient solutions for various industrial applications. With its advanced features and reliable performance, this product is a must-have for any industrial setting.
Highly efficient for optimal performance
Durable construction for long-lasting use
Easy to install and operate
Enhanced safety features for smooth operation
Compact design for space-saving installation
Related links
- ABB S801 Circuit Breaker 10A Curve C 125V DC, 15 kA Breaking Capacity
- ABB S801 Circuit Breaker 16A Curve C 125V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A Curve K 10 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 10A Curve D 60V DC, 40 kA Breaking Capacity
- Hager Hager NEN Circuit Breaker 10A Curve B 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F MCB Mini Circuit Breaker 10A Curve C 10 kA Breaking Capacity
- Schneider Electric Resi9 R9F23 Circuit Breaker 10A Curve B 6000 A Breaking Capacity
- Schneider Electric Acti9 SE10 MCB Mini Circuit Breaker 10A Curve B 10000 A Breaking Capacity
