ABB S200 S203 Circuit Breaker, 3-Pole, 25A, Type C, 440V ac AC, 110 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 287-6358
- Distrelec Article No.:
- 303-11-491
- Mfr. Part No.:
- 2CDS253103R0254
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,002.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,002.49 |
*price indicative
- RS Stock No.:
- 287-6358
- Distrelec Article No.:
- 303-11-491
- Mfr. Part No.:
- 2CDS253103R0254
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 110V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200 | |
| Series | S203 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 110V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200 | ||
Series S203 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is a high-quality electrical component designed to provide reliable performance. It is an essential part of any electrical system, ensuring efficiency and safety. With advanced technology and superior construction, this product is built to last and exceed expectations in various applications.
Advanced technology for enhanced performance
Durable construction for long-lasting reliability
High-quality materials for optimal functionality
Easy installation and maintenance for convenience
Versatile applications in different settings
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 440V ac AC 20 kA Breaking
