Legrand DX3 DX3 Circuit Breaker, 2-Pole, 40A, Type C, 400V ac AC, 400 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR899.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR899.03

*price indicative

RS Stock No.:
266-1322
Mfr. Part No.:
407788
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Circuit Breaker

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

400V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

DX3

Series

DX3

Terminal Type

Screw

IP Rating

IP20

Depth

77.8mm

Standards/Approvals

RoHS, REACH

Width

35.4mm

Height

94.8mm

COO (Country of Origin):
IT
The Legrand DX, bipolar magneto thermal modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits. It is output protection high input and low output by screw terminals.

Gray color

IP20 protection class

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy