Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 35A, Type C, 277V AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,625.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,625.62

*price indicative

RS Stock No.:
256-6812
Mfr. Part No.:
M9F52335
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

35A

Tripping Characteristics

Type C

Rated AC Voltage

277V

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Multi9

Series

Multi9

Terminal Type

Ring

IP Rating

IP40, IP20

Width

54mm

Standards/Approvals

GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 5, UL 489

Depth

72mm

Height

127mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.

C tripping curve

Grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy