Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 10A, Type C, 277V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-6806
- Mfr. Part No.:
- M9F52310
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,573.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,573.06 |
*price indicative
- RS Stock No.:
- 256-6806
- Mfr. Part No.:
- M9F52310
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Ring | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA C22.2 No 5, EN/IEC 60947-2, GB 14048.2, UL 489 | |
| Width | 54mm | |
| Height | 127mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Ring | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA C22.2 No 5, EN/IEC 60947-2, GB 14048.2, UL 489 | ||
Width 54mm | ||
Height 127mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.
C tripping curve
Grey color
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 277V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 277V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 277V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 277V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 13A 277V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 35A 277V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 15A 277V AC, 10 kA Breaking Capacity
