Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 3-Pole, 30A, Type C, 10 kA Breaking Capacity
- RS Stock No.:
- 256-6810
- Mfr. Part No.:
- M9F52330
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,556.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,556.30 |
*price indicative
- RS Stock No.:
- 256-6810
- Mfr. Part No.:
- M9F52330
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type C | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Ring | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Height | 127mm | |
| Standards/Approvals | UL 489, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 5 | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type C | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Ring | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Height 127mm | ||
Standards/Approvals UL 489, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 5 | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.
C tripping curve
Grey color
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 60 V dc DC, 3 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 125 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 6 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 30A 125 V dc DC, 20 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 35A 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 63A 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 10 kA Breaking Capacity
