ABB SMISSLINE TP S402M-K8 Miniature Circuit Breaker, 2-Pole, 8A, Type K, 415V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR578.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR578.43

*price indicative

RS Stock No.:
246-2585
Mfr. Part No.:
2CCS572001R0407
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

8A

Tripping Characteristics

Type K

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

SMISSLINE TP

Series

S402M-K8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2

Depth

75mm

Height

91mm

Width

36mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA and rated current is 8 A. The tripping characteristic of the circuit breaker is type-K.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy