ABB SMISSLINE TP S403M-K8NP Miniature Circuit Breaker, 4-Pole, 8A, Type K, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,413.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,413.99

*price indicative

RS Stock No.:
246-2683
Mfr. Part No.:
2CCS573103R8407
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type K

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SMISSLINE TP

Series

S403M-K8NP

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2

Width

72mm

Depth

75mm

Height

91mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 25 kA (415 VAC) and rated current is 8 A. The tripping characteristic of the circuit breaker is type-K.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy