ABB SMISSLINE TP S402M-B32 Miniature Circuit Breaker, 2-Pole, 32A, Type B, 400V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 246-2579
- Mfr. Part No.:
- 2CCS572001R0325
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR496.10
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR496.10 |
*price indicative
- RS Stock No.:
- 246-2579
- Mfr. Part No.:
- 2CCS572001R0325
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SMISSLINE TP | |
| Series | S402M-B32 | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 75mm | |
| Height | 91mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SMISSLINE TP | ||
Series S402M-B32 | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 75mm | ||
Height 91mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA and rated current is 32 A. The tripping characteristic of the circuit breaker is type-B.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S402M-B63 Miniature Circuit Breaker 63A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-B50 Miniature Circuit Breaker 50A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-B8 Miniature Circuit Breaker 8A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M Miniature Circuit Breaker 13A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D50 Miniature Circuit Breaker 50A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D63 Miniature Circuit Breaker 63A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D20 Miniature Circuit Breaker 400A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity