ABB SMISSLINE TP S402M Miniature Circuit Breaker, 2-Pole, 13A, Type D, 400V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 246-2566
- Mfr. Part No.:
- 2CCS572001R0131
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR495.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR495.45 |
*price indicative
- RS Stock No.:
- 246-2566
- Mfr. Part No.:
- 2CCS572001R0131
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SMISSLINE TP | |
| Series | S402M | |
| Terminal Type | Rigid | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1 Standards | |
| Height | 91mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SMISSLINE TP | ||
Series S402M | ||
Terminal Type Rigid | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1 Standards | ||
Height 91mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA ( 400 Vac) and rated current is 13 A. The tripping characteristic of the circuit breaker is type-d.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S402M-K13 Miniature Circuit Breaker 13A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D50 Miniature Circuit Breaker 50A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D63 Miniature Circuit Breaker 63A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D20 Miniature Circuit Breaker 400A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-UCC13 Miniature Circuit Breaker 13A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCZ13 Miniature Circuit Breaker 13A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-B13 Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-B32 Miniature Circuit Breaker 32A 400V ac AC, 50 kA Breaking Capacity