ABB SMISSLINE TP S402M-C1 Miniature Circuit Breaker, 2-Pole, 1A, Type C, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR661.43

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR661.43

*price indicative

RS Stock No.:
246-2555
Mfr. Part No.:
2CCS572001R0014
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S402M-C1

Terminal Type

0.75 to 25 mm² Rigid

IP Rating

IP20

Width

36mm

Height

91mm

Depth

75mm

Standards/Approvals

IEC/EN 60898-1 IEC/EN 60947-2

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 25 kA ( 415 Vac) and rated current is 1 A. The tripping characteristic of the circuit breaker is type-c.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links