ABB SMISSLINE TP S401M-K40NP Miniature Circuit Breaker, 2-Pole, 40A, Type K, 240V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR906.73

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR906.73

*price indicative

RS Stock No.:
246-2550
Mfr. Part No.:
2CCS571103R8557
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SMISSLINE TP

Series

S401M-K40NP

Terminal Type

0.75 to 25 mm² Rigid

IP Rating

IP20

Depth

82mm

Standards/Approvals

IEC/EN 60947-2

Width

36mm

Height

91mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 15 kA ( 240 Vac) and rated current is 40 A. The tripping characteristic of the circuit breaker is type-k.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links