ABB SMISSLINE TP S401M-K13NP Miniature Circuit Breaker, 2-Pole, 13A, Type K, 240V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR574.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR574.76

*price indicative

RS Stock No.:
246-2542
Mfr. Part No.:
2CCS571103R8447
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SMISSLINE TP

Series

S401M-K13NP

Terminal Type

Screw

IP Rating

IP20

Depth

82mm

Height

91mm

Standards/Approvals

EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, IEC/EN 60947-2

Width

36mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 25 kA ( 240 Vac) and rated current is 13 A. The tripping characteristic of the circuit breaker is type-k.

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy