ABB SMISSLINE TP S401M-K1 Miniature Circuit Breaker, 1-Pole, 1A, Type K, 240V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR287.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR287.93

*price indicative

RS Stock No.:
246-2481
Mfr. Part No.:
2CCS571001R0217 S401M-K1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SMISSLINE TP

Series

S401M-K1

Terminal Type

Screw

Width

18mm

Depth

75mm

Height

91mm

Standards/Approvals

IEC/EN 60947-2

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 20 kA, rated ultimate short-circuit capacity Icu 10 kA and rated current is 1 A. The tripping characteristic of the circuit breaker

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy