ABB SMISSLINE TP S401M-D50 Miniature Circuit Breaker, 1-Pole, 50A, Type D, 230V ac AC
- RS Stock No.:
- 246-2492
- Mfr. Part No.:
- 2CCS571001R0501 S401M-D50
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR292.50
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR292.50 |
*price indicative
- RS Stock No.:
- 246-2492
- Mfr. Part No.:
- 2CCS571001R0501 S401M-D50
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S401M-D50 | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 91mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S401M-D50 | ||
IP Rating IP20 | ||
Depth 75mm | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 91mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated short-circuit capacity Icn 10 kA and rated current is 15 A. The tripping characteristic of the circuit breaker is type-D.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S402M-D50 Miniature Circuit Breaker 50A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S401M-B50 Miniature Circuit Breaker 50A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M Miniature Circuit Breaker 50A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-C50 Miniature Circuit Breaker 50A 240V ac AC, 15 kA Breaking Capacity
- ABB SMISSLINE TP S401M Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-UCZ50 Miniature Circuit Breaker 50A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-UCC50 Miniature Circuit Breaker 50A 220V ac AC 20 kA Breaking
- ABB SMISSLINE TP S401M-D25 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
