Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker, 3+N-Pole, 40A, Type C, 400V ac AC, 4.5 kA Breaking

Subtotal (1 unit)*

MYR1,054.29

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,054.29

*price indicative

RS Stock No.:
238-3421
Mfr. Part No.:
A9P71740
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

4.5kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9 iDT40K

Terminal Type

Cage Clamp

IP Rating

IP20, IP40

Standards/Approvals

EN/IEC 60947-2, EN/IEC 60898-1

Width

54mm

Height

85mm

Depth

74mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
HU

Schneider Electric Acti9 iDT40K Series MCB, 40A Current Rating, DIN Rail Mount - A9P71740


This MCB by Schneider Electric is a top-quality product designed for various applications across multiple industries. With features such as DIN rail mounting and Type C tripping characteristics, this MCB ensures efficient and reliable performance.

Features & Benefits


• Suitable for din rail mounting for easy installation

• Rated AC voltage of 400V for high-voltage requirements

• Equipped with 3P+N number of poles for versatility

Applications


• Can be used in automation systems

• Ideal for electrical distribution panels

• Suitable for safety circuits in electronics

Can it handle high power loads?


Yes, this MCB is designed to handle high current ratings up to 40A.

Will it fit standard DIN Rail Mounts?


Yes, this MCB is specifically designed for DIN rail mounting, ensuring easy installation.

Can it handle high voltage applications?


Yes, this MCCB is rated for 440V AC applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy