Schneider Electric Acti9 Acti9 iDT40K Miniature Circuit Breaker, 3+N-Pole, 16A, Type C, 400V ac AC, 4.5 kA Breaking

Subtotal (1 unit)*

MYR791.93

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR791.93

*price indicative

RS Stock No.:
238-3419
Mfr. Part No.:
A9P71716
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

4.5kA

Range

Acti9

Series

Acti9 iDT40K

Terminal Type

Tunnel

IP Rating

IP40, IP20

Height

85mm

Standards/Approvals

RINA, BV, CE, DNV, EN/IEC 60898-1, EN/IEC 60947-2

Depth

74mm

Width

54mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
HU
The Schneider Electric Acti9 series miniature circuit breaker has thermal-magnetic trip unit technology with breaking capacity of 4.5 kA. It is toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are compliant with standards such as IEC/EN 60898 -1 & 60947-2.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -25 to 70 °C

Padlockable, providing extra protection

Schneider Green premium classed product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy