RS Better World

Siemens SENTRON SENTRON Fire Safety Circuit Breaker, 1-Pole, 32A, Type B, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,844.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,844.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
238-3208
Mfr. Part No.:
5SV6016-6MC32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fire Safety Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

SENTRON

Series

SENTRON

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Standards/Approvals

CE, VDE, EAC

Depth

68.5mm

Height

90mm

Better World Claim

Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CN
The Siemens AFDD-MCB combo measuring and communication-capable, record information about the switch status and faults in the circuit. These miniature circuit breakers or arc fault detection devices detect serial and parallel fault arcs and protect against electrically caused fires. It operates on 230 V with 1+N pole configuration.

IP40 protection on front side

IP20 protection on rear side

Tripping characteristic class B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy