RS Better World

Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker, 2-Pole, 32A, Type C, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,245.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,245.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-5250
Mfr. Part No.:
5SV6016-7KK32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Fire Safety Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

SENTRON

Series

5SV6016

Terminal Type

Screw

IP Rating

IP20

Height

68.5mm

Width

18mm

Standards/Approvals

No

Depth

68.5mm

Better World Claim

Extended Product Life

Better World Product

Yes

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE
AFDD-MCB-Combination 230V, 6kA, 2pole, C, 32A Compact (1MW)

Siemens 5SV6 AFDDs with Integrated MCB


From Siemens the 5SV6 is a compact and space efficient AFDD (Arc Fault Detection Device). The key innovation the 5SV6 offers is the combination of both an AFDD and an integrated MCB (Miniature Circuit Breaker) into a device only 1 DIN modular width wide.

Compared to more traditional devices requiring 2 modular widths, the 5SV6 offers a space saving of 50%, allowing more protection devices to be installed into an existing distributor.

Features


Compact AFDD with integrated MCB - Unit only 1 modular width wide

SIARC detection technology - Reliably distinguishes between genuine faults and harmless conditions (drills, vacuum cleaners etc.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy