RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 500mA, Type D, 400V ac AC, 12 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

MYR1,533.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,533.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3311
Mfr. Part No.:
2CDS253103R0981
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

500mA

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

12V dc

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20

Height

88mm

Depth

69mm

Width

70mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL1077

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
DE
The ABB system pro M compact S200 miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. They are available in different characteristics D configurations 3P breaking capacities (up to 6 kA at 230/400 V AC) and rated currents 0.5A.

All MCBs of the product range S200 comply with IEC/EN 60898-1,IEC/EN 60947-2, UL1077

Degree of Protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy