ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 15A, Type K, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3232
- Mfr. Part No.:
- 2CDS252001R0457
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR528.31
FREE delivery for orders over RM 150.00
- Shipping from 01 March 2027
Units | Per Unit |
|---|---|
| 1 + | MYR528.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3232
- Mfr. Part No.:
- 2CDS252001R0457
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 35mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 69mm | ||
Height 88mm | ||
Width 35mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 15A Current, 400V Rated AC Voltage - 2CDS252001R0457
Features & Benefits
• Type K characteristic for applications with moderate inrush currents
• 6 kA breaking capacity limiting fault energy effectively
• Thermomagnetic electromagnetic tripping for dual-mode protection
• Screw terminals enabling secure conductor connection
• 35mm product width saving panel space
Applications
• Ideal for commercial distribution boards on DIN rail
• Used for protection of lighting and general-purpose feeders
• Suitable for industrial control panels requiring selective trips
What voltages can it be used with in AC systems?
How is the device mounted and secured in an enclosure?
What environmental conditions can it withstand during operation?
Can auxiliary accessories be added for remote signalling or tripping?
How does the unit indicate contact position?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 15A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 15A 400V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 400V ac AC 10 kA