ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 1.6A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3228
- Mfr. Part No.:
- 2CDS251103R0974
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR291.72
FREE delivery for orders over RM 150.00
- Shipping from 22 February 2027
Units | Per Unit |
|---|---|
| 1 + | MYR291.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3228
- Mfr. Part No.:
- 2CDS251103R0974
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 35mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 35mm | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 1.6A Current, 400V Rated AC Voltage - 2CDS251103R0974
Features & Benefits
• Thermomagnetic trip offers overload and instantaneous short-circuit protection
• Type C characteristic protects circuits with moderate inrush currents
• Screw terminals deliver secure conductor connections for varied cables
• Toggle switch reset provides clear manual on/off indication
• DIN-rail mounting allows Compact installation in modular panels
Applications
• Ideal for circuit protection in machine control panels and automation racks
• Used with distribution boards in small industrial installations
• Can be used for selective protection of sub-circuits with moderate motor starts
What operating voltages can it handle?
How is the NEUTRAL handled during installation?
What environmental conditions can it tolerate?
Can auxiliary accessories be fitted?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity