RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 1.6A, Type D, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR651.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR651.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3227
Mfr. Part No.:
2CDS251103R0971
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1.6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

88mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200 Series Miniature Circuit Breaker, 1.6A Current, 400V Rated AC Voltage - 2CDS251103R0971


This miniature circuit-breaker provides thermal and electromagnetic protection for single-phase installations, combining delayed overload response with instantaneous short-circuit interruption. Designed for DIN-rail mounting in commercial and industrial control panels, it fits standard modular switchgear and offers up to 400V AC application capability with a selectable Type D trip characteristic suitable for circuits with high inrush currents.

Features & Benefits


• 6 kA breaking capacity delivers secure fault interruption
• Thermomagnetic trip protects against overloads and short circuits
• 1.6A rated current optimises protection for small circuits
• Screw terminals with cylinder-lift ensure solid conductor connection
• 20,000 cycle electrical endurance supports frequent switching
• IP20 enclosure option Plus IP40 with cover for added protection

Applications


• Suitable for motor-start circuits with high inrush currents
• Ideal for protection of lighting and control circuits in plants
• Used with distribution rails in automation control cabinets
• Can be used for branch circuit protection in commercial premises

What mounting method is required for installation?


It clips onto standard TH35 DIN rails and accepts TH35-15 or TH35-7.5 mounting profiles.

How does the device indicate contact position?


A red/green Visual indicator shows ON and OFF states for quick status checks.

Which connection types and conductor sizes are supported?


The cylinder-lift screw terminals accept flexible and solid conductors up to 35mm² with ferrules where applicable.

What temperatures can it operate within?


It is rated for operation from −25 °C to +55 °C and storage from −40 °C to +70 °C.

Are additional accessories available to extend functionality?


Various auxiliary contacts, shunt trips and undervoltage releases can be fitted to add signalling and remote tripping capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy