RS Better World

ABB MCB SN200 SN201 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 box of 1 unit)*

MYR275.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 20 November 2026
  • Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR275.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9976
Mfr. Part No.:
2CSS275101R0044 SN201 M-C4 -
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

MCB SN200

Series

SN201

Terminal Type

Screw

IP Rating

IP40

Width

18mm

Standards/Approvals

IEC/EN 60898-1

Depth

69mm

Height

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

ABB SN201 Series MCB, 4A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CSS275101R0044 SN201 M-C4 -


This MCB is designed for use in both commercial and industrial environments where electrical safety is crucial. It provides effective circuit protection, minimising risks associated with overloads and short circuits. This circuit breaker is vital for maintaining continuous power flow and protecting electrical systems from faults.

Features & Benefits


• Offers short circuit protection to improve safety

• Utilises a Type C mechanism for dependable tripping

• Supports up to 10kA breaking capacity

• Simplifies installation with a DIN rail mount design

• Current rating of 4A for effective circuit management

• Equipped with screw terminal contact type for secure connections

Applications


• Utilised in commercial electrical distribution systems

• Suitable for industrial automation control panels

• Protects sensitive electronics from overload

• Employed in various machinery requiring circuit protection

What type of enclosure is required for installation?


A DIN rail is recommended for mounting to ensure a proper fit and functionality.

How often should it be tested for reliability?


Periodic testing as part of routine maintenance is advisable to ensure correct functionality.

Can different current ratings be used with this system?


Yes, various models with different current ratings can be integrated into the same electrical setup.

What should be done if the breaker trips frequently?


Investigate the load and check for circuit faults; consult a qualified electrician if necessary.

Is it suitable for both residential and industrial applications?


Yes, it is designed for versatility and can be used effectively in both environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy