ABB System Pro M Compact S200P Miniature Circuit Breaker, 1-Pole, 2A, Type K, 400V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR257.41

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR257.41

*price indicative

RS Stock No.:
231-9786
Mfr. Part No.:
2CDS281001R0277 S20K 2A - 25 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200P

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Width

35mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

88mm

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200P Series MCB, 2A Current Rating, Type K Tripping Characteristics - 2CDS281001R0277 S20K 2A - 25 KA


This miniature circuit breaker (MCB) is a Crucial component in the realm of electrical distribution equipment. With a width of 18mm and a length of 69mm, this 1-pole circuit breaker offers a current rating of 2A and supports Type K tripping characteristics. It belongs to the System Pro M Compact range, specifically designed for efficient and reliable circuit protection in various applications.

Features & Benefits


• Designed for effective 25 KA circuit protection for safety
• Supports DIN rail mounting for easy and secure installation
• Ensures reliable operation for electrical distribution systems
• Incorporates Type K characteristics for optimal performance
• Compact design fits seamlessly in various electrical setups
• Ideal for protecting against overloads and short circuits

Applications


• Used for protection in domestic electrical systems
• Ideal for commercial circuit protection solutions
• Incorporated into automation and control
• Utilised in panel boards for enhanced safety measures
• Applicable in various electrical installations requiring a 2A rating

What are the advantages of employing this circuit breaker in a domestic setting?


Utilising this circuit breaker effectively safeguards appliances and wiring by preventing overload and short circuits, ensuring a safer environment in residential installations.

How does the Type K tripping characteristic influence circuit performance?


The Type K characteristic allows this breaker to respond to overload conditions while tolerating brief inrush currents, providing a perfect balance between protection and operational stability.

Can this circuit breaker be integrated into existing electrical systems without modifications?


Yes, due to its standard dimensions and DIN rail mounting compatibility, it can be easily integrated into existing setups, enhancing their protective features without requiring significant changes.

What maintenance procedures are recommended for optimal performance?


Regular Visual inspections for signs of wear or damage are recommended. Additionally, routine testing using the appropriate electrical testing equipment should be conducted to verify operational efficiency.

In what scenarios would you advocate using a 1-pole circuit breaker over a multi-pole option?


A 1-pole circuit breaker is Ideal for single-phase circuits, providing targeted protection. It is particularly advisable when the circuit operates at a lower current level and requires individual control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy