ABB ComPact Home SH200 Miniature Circuit Breaker, 2-Pole, 3A, Type C, 400V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 231-9654
- Mfr. Part No.:
- 2CDS212001R0034 SH202-C 3
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR296.22
FREE delivery for orders over RM 150.00
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 22 January 2027
Box(es) | Per Box |
|---|---|
| 1 + | MYR296.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9654
- Mfr. Part No.:
- 2CDS212001R0034 SH202-C 3
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | ComPact Home | |
| Series | SH200 | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 35mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range ComPact Home | ||
Series SH200 | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 35mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- DE
ABB SH200 Series MCB, 2 Poles, 3A Current Rating - 2CDS212001R0034 SH202-C 3
Features & Benefits
• Delayed thermal tripping safeguards against overload conditions
• Compact design suited for residential and light commercial applications
• Efficient breaking capacity of 6kA at maximum voltage rating
• Simple toggle switch for user friendly operation
• Screw contact terminals ensure secure and Durable connections
Applications
• Suitable for protecting lighting circuits
• Ideal for circuit protection in small appliances
• Used to enhance electrical safety in residential installations
How does the thermal tripping mechanism function?
What is the significance of the 6kA breaking capacity?
What type of installations is this suitable for?
Related links
- ABB ComPact Home SH200 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 6A 440V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 25A 230V AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 6A 440V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 16A 440V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 40A 440V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 32A 440V ac AC, 6 kA Breaking Capacity