Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 12A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-0954
- Mfr. Part No.:
- 177561 FAZ6-C12/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR241.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR241.96 |
*price indicative
- RS Stock No.:
- 230-0954
- Mfr. Part No.:
- 177561 FAZ6-C12/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Depth | 72.6mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals No | ||
Depth 72.6mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 12A Current Rating, 2 Poles - 177561 FAZ6-C12/2
This miniature circuit breaker (MCB) is designed for protecting electrical circuits. With a current rating of 12A and a two-pole configuration, this MCB effectively meets the demands of diverse applications. It offers a breaking capacity of 10kA, significantly enhancing safety and reliability. The unit measures 36mm in width and 72.6mm in length, making it suitable for professional installations on DIN rail systems.
Features & Benefits
• Type C characteristic allows for high inrush current loads
• High breaking capacity of 10kA ensures robust protection
• DIN rail mounting simplifies installation and maintenance
• Toggle switch reset actuator offers user-friendly operation
• Rated at 415V, suitable for industrial applications
• Compact design optimises space in electrical panels
Applications
• Ideal for use in commercial electrical distribution systems
• Suitable for protecting machinery and motor circuits
• Utilised in residential electrical installations for safety
• Effective in automation systems requiring circuit protection
• Commonly integrated into switchgear for enhanced safety
What is the significance of the Type C characteristic for this circuit breaker?
The Type C characteristic is designed to accommodate higher inrush currents typically found in motors and transformers, making this circuit breaker suitable for heavy-duty applications.
How does the breaking capacity affect electrical safety?
The high breaking capacity of 10kA allows for effective interruption during short-circuit events, reducing the risk of damage and fire hazards within the electrical system.
What conductor sizes can be connected to this device?
The MCB can accommodate multi-wired conductors of sizes ranging from 1mm² to 25mm² as well as solid-core conductors, enhancing its versatility in installations.
What are the ambient temperature limits for optimal performance?
This circuit breaker operates efficiently within a temperature range from -25°C to 75°C, ensuring reliability in various environments.
Is this circuit breaker suitable for use in outdoor applications?
While designed for a wide range of applications, this device has an IP20 rating, indicating it is not intended for direct exposure to outdoor conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
