Eaton xEffect xEffect Miniature Circuit Breaker, 3+N-Pole, 10A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 230-0952
- Mfr. Part No.:
- 239171 FAZ6-C10/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR285.99
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR285.99 |
*price indicative
- RS Stock No.:
- 230-0952
- Mfr. Part No.:
- 239171 FAZ6-C10/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 70.8mm | |
| Depth | 70.5mm | |
| Height | 73mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 70.8mm | ||
Depth 70.5mm | ||
Height 73mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 10A Current Rating, 3+N Poles- 239171 FAZ6-C10/3N
This miniature circuit breaker (MCB) is a robust device designed for residential circuit protection. With a current rating of 10A and a 3-pole plus neutral configuration, it ensures reliable performance in electrical installations. The unit operates at a rated AC voltage of 415V and provides a high breaking capacity of 6kA, making it suitable for various electrical applications. Measuring 70.8mm in width and 85mm in length, it is designed for DIN rail mounting for ease of installation.
Features & Benefits
• Type C circuit breaker ensures suitable tripping for motor loads
• High breaking capacity safeguards against short circuits
• Operates effectively at a rated voltage of 415V
• Compatible with DIN rail mounting for simplified setup
• Robust design withstands environmental corrosion
• Maintains performance in ambient temperatures from -25°C to 75°C
Applications
• Used for automated systems in residential electrical installations
• Suitable for protection in HVAC systems and machinery
• Employed in industrial control panels and power distribution boards
• Ideal for requiring multiple pole circuit protection
What are the advantages of using a Type C circuit breaker?
The Type C characteristic efficiently handles high inrush currents typical of inductive loads, protecting circuits from tripping unnecessarily during startup conditions.
How does the breaking capacity affect the performance of the device?
A high breaking capacity, rated at 6kA, ensures that the MCB can safely interrupt fault currents without sustaining damage during overcurrent events, providing enhanced protection for downstream equipment.
What is the significance of DIN rail mounting for this circuit breaker?
DIN rail mounting facilitates quick and secure installation within electrical panels, allowing for easy integration into existing systems while optimising space utilisation.
What temperature range can the device operate in?
This circuit breaker functions effectively in a wide temperature range of -25°C to 75°C, making it suitable for diverse environments, from residential to industrial settings.
How does the MCB protect against electric shock?
While the MCB primarily serves to protect electrical circuits from overloads and short circuits, it is integral to a comprehensive safety system that should include residual current devices to provide shock protection.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 230V ac AC, 6 kA Breaking Capacity
