Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 1.5A, Type B, 240V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR136.35

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR136.35

*price indicative

RS Stock No.:
230-0862
Mfr. Part No.:
177374 FAZ6-B1,5/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1.5A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

xEffect

Series

xEffect

Terminal Type

Screw

IP Rating

IP20

Width

17.7mm

Standards/Approvals

No

Depth

72.6mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO
The Eaton FAZ6 series is the miniature circuit breakers (MCBs) from Eaton's xEffect range has comprehensive range of accessories suitable for subsequent installation. This Eaton MCBs are suitable for the industrial applications as well as residential applications. This MCB have 3-position DIN rail clip which permits removal from existing Busbar system.

IP degree of protection is the IP20

Contact position indicator red - green

Guide for secure terminal connection

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy