RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 4A, Type K, 400V AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR905.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR905.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
225-6004
Mfr. Part No.:
2CDS254001R0337 S204 K 4A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Height

88mm

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

70mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

ABB S200 Series MCB, 4A Current Rating , 4 Poles - 2CDS254001R0337 S204 K 4A - 10 KA


This 4 Pole MCB is designed for use in various commercial and industrial applications, providing exceptional overload protection and thermal tripping functionality. With a Compact structure measuring 70mm in width, 69mm in length, and 69mm in depth, it is suitable for DIN rail mounting, offering easy installation and maintenance.

Features & Benefits


• Designed for disassembly to facilitate recycling efforts
• Thermal tripping mechanism provides reliable circuit interruption
• High breaking capacity of 20kA enhances system safety
• Toggle switch reset actuator ensures user friendly operation
• Screw Terminal contact type offers secure connections
• Type K characteristics suit specific load applications

Applications


• Used for protecting electrical circuits in commercial settings
• Suitable for industrial machinery requiring reliable circuit protection
• Ideal for demanding overload protection
• Utilised in environments with high fault currents

What kind of protection does this device provide against electrical overloads?


The thermal tripping mechanism ensures that the circuit is interrupted if the current exceeds the rated capacity, providing effective overload protection to prevent equipment damage.

How can I mount this device for optimal performance?


It is designed for easy installation on DIN rails, allowing quick and secure mounting within a distribution board or control panel to facilitate straightforward integration.

What is the significance of the high breaking capacity?


A breaking capacity of 20kA ensures the circuit breaker can safely interrupt fault currents, protecting downstream equipment from damage during overcurrent situations.

In what scenarios would a Type K characteristic be advantageous?


Type K characteristics are beneficial in applications where inductive loads are prevalent, as they provide a delayed tripping response to accommodate the initial inrush currents without unnecessary interruptions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy