Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 2A, Type C, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 219-9114
- Mfr. Part No.:
- M9F22102
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR224.99
FREE delivery for orders over RM 150.00
In Stock
- Plus 289 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR224.99 |
*price indicative
- RS Stock No.:
- 219-9114
- Mfr. Part No.:
- M9F22102
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Clip-on | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 72mm | |
| Standards/Approvals | GB 14048.2, UL 1077, CSA C22.2 No 235, EN/IEC 60947-2 | |
| Width | 18mm | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Clip-on | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 72mm | ||
Standards/Approvals GB 14048.2, UL 1077, CSA C22.2 No 235, EN/IEC 60947-2 | ||
Width 18mm | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric C60SP Series MCB, 1 Pole, 2A Current Rating - M9F22102
This miniature circuit breaker (MCB) is designed for electrical distribution, featuring a thermal-magnetic mechanism. With a compact size of 81mm in length, 18mm in width, and a depth of 72mm, it is suitable for installation on a DIN rail. The unit operates effectively at rated AC voltage levels of 240V to 415V and 60V rated DC voltage, ensuring performance in various applications.
Features & Benefits
• Thermal-magnetic operation provides circuit protection
• Type C circuit breaker suitable for moderate inrush currents
• 10 kA breaking capacity protects against overloads
• Designed for distribution applications and enhanced safety
• Tunnel terminal connections simplify installation and maintenance
• Green Premium certification suggests minimal environmental impact
Applications
• Installed in residential and commercial electrical panels
• Used in automation systems for dependable protection
• Applicable for industrial equipment requiring circuit protection
• Suitable for ensuring safety in electrical distribution networks
Can it handle different voltage types?
Yes, it operates at both AC and DC voltages.
Is it suitable for outdoor use?
No, it is designed for indoor applications with IP20 protection.
Will it provide protection against short circuits?
Yes, it protects circuits from short-circuit conditions.
Does it require regular maintenance?
Periodic checks are recommended to ensure continued performance.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 60 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 60 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 277V AC 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 125 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 10 kA Breaking Capacity
