Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 32A, Type B, 10 kA Breaking Capacity
- RS Stock No.:
- 219-9112
- Mfr. Part No.:
- M9F21232
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR842.13
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR842.13 |
*price indicative
- RS Stock No.:
- 219-9112
- Mfr. Part No.:
- M9F21232
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 72mm | |
| Width | 36mm | |
| Height | 81mm | |
| Standards/Approvals | CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Depth 72mm | ||
Width 36mm | ||
Height 81mm | ||
Standards/Approvals CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electrics product Multi9 C60SP is a low voltage miniature circuit breaker (MCB). It is a 2P circuit breaker with 2 protected poles, 32A rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10kA at 415VAC conforming to EN/IEC 60947-2 standard and 10kA at 415VAC conforming to EN/IEC 60947-2 standard. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. It has been designed to offer enhanced protection by preventing, protecting people and equipment from electrical threats. This product protects from short circuit, earth leakage and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 240VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV.
RoHS compliant
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4A 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 16A 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 10 kA Breaking Capacity
