Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 4A, Type B, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR502.19

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR502.19

*price indicative

RS Stock No.:
219-9108
Mfr. Part No.:
M9F21204
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type B

Mount Type

Clip-on

Breaking Capacity

10kA

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

Standards/Approvals

CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077

Width

36mm

Depth

72mm

Height

81mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electrics product Multi9 C60SP is a low voltage miniature circuit breaker (MCB). It is a 2P circuit breaker with 2 protected poles, 4A rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10kA at 415VAC conforming to EN/IEC 60947-2 standard and 10kA at 415VAC conforming to EN/IEC 60947-2 standard. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. It has been designed to offer enhanced protection by preventing, protecting people and equipment from electrical threats. This product protects from short circuit, earth leakage and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 240VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 6kV.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy